
30-02531 | |
|---|---|
DigiKey Part Number | 839-30-02531-ND 839-30-02531-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02531 |
Description | HOOK-UP STRAND 16AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 16 AWG Hook-Up Wire 19/0.0118" Red 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0118" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 5 | 61,90200 Kč | 309,51 Kč |
| 10 | 58,96200 Kč | 589,62 Kč |
| 25 | 55,25840 Kč | 1 381,46 Kč |
| 50 | 52,59580 Kč | 2 629,79 Kč |
| 100 | 50,03610 Kč | 5 003,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 34,33138 Kč | 10 471,07 Kč |
| 610 | 32,63330 Kč | 19 906,31 Kč |
| 915 | 31,67210 Kč | 28 979,97 Kč |
| 1 525 | 30,49350 Kč | 46 502,59 Kč |
| 2 135 | 29,73631 Kč | 63 487,02 Kč |
| 3 050 | 28,94998 Kč | 88 297,44 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |




