30-02413
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02413

DigiKey Part Number
839-30-02413-ND
839-30-02413-DS-ND
Manufacturer
Manufacturer Product Number
30-02413
Description
CABLE 2COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
26/38
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Shield Material
Copper, Tinned
Shield Coverage
100%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 038
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1106,65000 Kč106,65 Kč
2101,54500 Kč203,09 Kč
398,66333 Kč295,99 Kč
595,19400 Kč475,97 Kč
792,96143 Kč650,73 Kč
1090,65200 Kč906,52 Kč
2584,93640 Kč2 123,41 Kč
5080,81620 Kč4 040,81 Kč
10076,86690 Kč7 686,69 Kč
Spool
QuantityUnit PriceExt Price
15374,03771 Kč11 327,77 Kč
30670,37137 Kč21 533,64 Kč
45968,29608 Kč31 347,90 Kč
76565,75146 Kč50 299,87 Kč
1 07164,11672 Kč68 669,01 Kč
1 53062,41907 Kč95 501,18 Kč
Manufacturers Standard Package
Unit Price without VAT:106,65000 Kč
Unit Price with VAT:129,04650 Kč
Alternate Length
CABLE 2COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 3 339,26000 Kč
CABLE 2COND 24AWG BLACK SHLD 1M
In-Stock: 2
Unit Price: 116,86000 Kč
CABLE 2COND 24AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: 563,24000 Kč