24 AWG Hook-Up Wire Solid Yellow 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02095

DigiKey Part Number
839-30-02095-ND
839-30-02095-DS-ND
Manufacturer
Manufacturer Product Number
30-02095
Description
HOOK-UP SOLID 24AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire Solid Yellow 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 066
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
523,68600 Kč118,43 Kč
1022,55200 Kč225,52 Kč
2521,14080 Kč528,52 Kč
5020,13280 Kč1 006,64 Kč
10019,16280 Kč1 916,28 Kč
Spool
QuantityUnit PriceExt Price
3057,94069 Kč2 421,91 Kč
6107,55446 Kč4 608,22 Kč
9157,33599 Kč6 712,43 Kč
1 5257,06841 Kč10 779,33 Kč
2 1356,89659 Kč14 724,22 Kč
3 0506,71819 Kč20 490,48 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč
Alternate Length
HOOK-UP SOLID 24AWG YLW 498.7'
In-Stock: 0
Unit Price: 3 096,16000 Kč
HOOK-UP SOLID 24AWG YELLOW 3.28'
In-Stock: 0
Unit Price: 27,51000 Kč
HOOK-UP SOLID 24AWG YLW 98.43'
In-Stock: 4
Unit Price: 659,55000 Kč
HOOK-UP SOLID 24AWG YLW 16.40'
In-Stock: 18
Unit Price: 116,54000 Kč