
30-02093 | |
|---|---|
DigiKey Part Number | 839-30-02093-ND 839-30-02093-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02093 |
Description | HOOK-UP SOLID 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire Solid Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.043" (1.09mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 5 | 23,68600 Kč | 118,43 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 25 | 21,14080 Kč | 528,52 Kč |
| 50 | 20,13280 Kč | 1 006,64 Kč |
| 100 | 19,16280 Kč | 1 916,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 7,63502 Kč | 2 328,68 Kč |
| 610 | 7,26393 Kč | 4 431,00 Kč |
| 915 | 7,05396 Kč | 6 454,37 Kč |
| 1 525 | 6,79660 Kč | 10 364,82 Kč |
| 2 135 | 6,63143 Kč | 14 158,10 Kč |
| 3 050 | 6,45981 Kč | 19 702,42 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |







