24 AWG Hook-Up Wire Solid Yellow 600V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02095

DigiKey Part Number
839-30-02095-152-ND
Manufacturer
Manufacturer Product Number
30-02095
Description
HOOK-UP SOLID 24AWG YLW 498.7'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Yellow 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.043" (1.09mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 096,16000 Kč3 096,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 096,16000 Kč
Unit Price with VAT:3 746,35360 Kč
Alternate Length
HOOK-UP SOLID 24AWG YELLOW
In-Stock: 2066
Unit Price: 26,46000 Kč
HOOK-UP SOLID 24AWG YELLOW 3.28'
In-Stock: 0
Unit Price: 27,51000 Kč
HOOK-UP SOLID 24AWG YLW 98.43'
In-Stock: 4
Unit Price: 659,55000 Kč
HOOK-UP SOLID 24AWG YLW 16.40'
In-Stock: 18
Unit Price: 116,54000 Kč