
30-02078 | |
|---|---|
DigiKey Part Number | 839-30-02078-ND 839-30-02078-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02078 |
Description | HOOK-UP SOLID 20AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire Solid Orange 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 32,96600 Kč | 164,83 Kč |
| 10 | 31,41300 Kč | 314,13 Kč |
| 25 | 29,43920 Kč | 735,98 Kč |
| 50 | 28,02820 Kč | 1 401,41 Kč |
| 100 | 26,67380 Kč | 2 667,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 16,49616 Kč | 5 031,33 Kč |
| 610 | 15,68792 Kč | 9 569,63 Kč |
| 915 | 15,23032 Kč | 13 935,74 Kč |
| 1 525 | 14,66941 Kč | 22 370,85 Kč |
| 2 135 | 14,30923 Kč | 30 550,21 Kč |
| 3 050 | 13,93517 Kč | 42 502,27 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |






