20 AWG Hook-Up Wire Solid Black 600V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02073

DigiKey Part Number
839-30-02073-ND
839-30-02073-DS-ND
Manufacturer
Manufacturer Product Number
30-02073
Description
HOOK-UP SOLID 20AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire Solid Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.7' (305.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 594
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
138,85000 Kč38,85 Kč
534,81400 Kč174,07 Kč
1033,15600 Kč331,56 Kč
2531,08560 Kč777,14 Kč
5029,59040 Kč1 479,52 Kč
10028,16040 Kč2 816,04 Kč
Spool
QuantityUnit PriceExt Price
30513,46626 Kč4 107,21 Kč
61012,80741 Kč7 812,52 Kč
91512,43495 Kč11 377,98 Kč
1 52511,97822 Kč18 266,79 Kč
2 13511,68492 Kč24 947,30 Kč
3 05011,38036 Kč34 710,10 Kč
Manufacturers Standard Package
Unit Price without VAT:38,85000 Kč
Unit Price with VAT:47,00850 Kč
Alternate Length
HOOK-UP SOLID 20AWG BLACK 3.28'
In-Stock: 6
Unit Price: 38,43000 Kč
HOOK-UP SOLID 20AWG BLACK 498.7'
In-Stock: 1
Unit Price: 4 761,30000 Kč
HOOK-UP SOLID 20AWG BLACK 16.40'
In-Stock: 5
Unit Price: 171,34000 Kč
HOOK-UP SOLID 20AWG BLACK 98.43'
In-Stock: 5
Unit Price: 988,17000 Kč