20 AWG Hook-Up Wire Solid Orange 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02078

DigiKey Part Number
839-30-02078-1-ND
Manufacturer
Manufacturer Product Number
30-02078
Description
HOOK-UP SOLID 20AWG ORANGE 3.28'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire Solid Orange 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
531,45600 Kč157,28 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč
Alternate Length
HOOK-UP SOLID 20AWG ORANGE
In-Stock: 1293
Unit Price: 36,96000 Kč
HOOK-UP SOLID 20AWG ORNG 98.43'
In-Stock: 0
Unit Price: 988,17000 Kč
HOOK-UP SOLID 20AWG ORNG 498.7'
In-Stock: 0
Unit Price: 4 761,30000 Kč
HOOK-UP SOLID 20AWG ORNG 16.40'
In-Stock: 19
Unit Price: 171,34000 Kč