18 AWG Hook-Up Wire Solid Blue 600V Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02066

DigiKey Part Number
839-30-02066-DS-ND
Manufacturer
Manufacturer Product Number
30-02066
Description
HOOK-UP SOLID 18AWG BLUE METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Blue 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
541,99600 Kč209,98 Kč
1040,00100 Kč400,01 Kč
2537,49400 Kč937,35 Kč
5035,69240 Kč1 784,62 Kč
10033,96430 Kč3 396,43 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč
Alternate Length
HOOK-UP SOLID 18AWG BLUE 1000.7'
In-Stock: 4
Unit Price: 6 454,58000 Kč
HOOK-UP SOLID 18AWG BLUE 16.40'
In-Stock: 10
Unit Price: 219,64000 Kč
HOOK-UP SOLID 18AWG BLUE 98.43'
In-Stock: 9
Unit Price: 1 278,15000 Kč
HOOK-UP SOLID 18AWG BLUE 3.28'
In-Stock: 7
Unit Price: 48,09000 Kč
HOOK-UP SOLID 18AWG BLUE 498.7'
In-Stock: 0
Unit Price: 4 078,23000 Kč