
30-02063 | |
|---|---|
DigiKey Part Number | 839-30-02063-ND 839-30-02063-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02063 |
Description | HOOK-UP SOLID 18AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire Solid Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 5 | 41,99600 Kč | 209,98 Kč |
| 10 | 40,00100 Kč | 400,01 Kč |
| 25 | 37,49400 Kč | 937,35 Kč |
| 50 | 35,69240 Kč | 1 784,62 Kč |
| 100 | 33,96430 Kč | 3 396,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 21,46066 Kč | 6 545,50 Kč |
| 610 | 20,40523 Kč | 12 447,19 Kč |
| 915 | 19,80811 Kč | 18 124,42 Kč |
| 1 525 | 19,07582 Kč | 29 090,63 Kč |
| 2 135 | 18,60561 Kč | 39 722,98 Kč |
| 3 050 | 18,11728 Kč | 55 257,70 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |






