
30-02062 | |
|---|---|
DigiKey Part Number | 839-30-02062-ND 839-30-02062-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02062 |
Description | HOOK-UP SOLID 18AWG RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire Solid Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 5 | 41,99600 Kč | 209,98 Kč |
| 10 | 40,00100 Kč | 400,01 Kč |
| 25 | 37,49400 Kč | 937,35 Kč |
| 50 | 35,69240 Kč | 1 784,62 Kč |
| 100 | 33,96430 Kč | 3 396,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 20,63518 Kč | 6 293,73 Kč |
| 610 | 19,62039 Kč | 11 968,44 Kč |
| 915 | 19,04622 Kč | 17 427,29 Kč |
| 1 525 | 18,57270 Kč | 28 323,37 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |






