
30-02041 | |
|---|---|
DigiKey Part Number | 839-30-02041-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02041 |
Description | CABLE 10COND 24AWG BLK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 24 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0094" (0.240mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 Kč | 267,93 Kč |
| 5 | 239,16800 Kč | 1 195,84 Kč |
| 10 | 227,68100 Kč | 2 276,81 Kč |
| 25 | 213,18000 Kč | 5 329,50 Kč |
| 50 | 202,74820 Kč | 10 137,41 Kč |
| 100 | 192,73850 Kč | 19 273,85 Kč |
| Unit Price without VAT: | 267,93000 Kč |
|---|---|
| Unit Price with VAT: | 324,19530 Kč |



