10 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02041

DigiKey Part Number
839-30-02041-5-ND
Manufacturer
Manufacturer Product Number
30-02041
Description
CABLE 10COND 24AWG BLACK 5M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 24 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
-
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0094" (0.240mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 482,88000 Kč1 482,88 Kč
51 213,18000 Kč6 065,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 482,88000 Kč
Unit Price with VAT:1 794,28480 Kč
Alternate Length
CABLE 10COND 24AWG BLACK 502'
In-Stock: 12
Unit Price: 21 981,13000 Kč
CABLE 10COND 24AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 10COND 24AWG BLACK 1M
In-Stock: 147
Unit Price: 300,69000 Kč
CABLE 10COND 24AWG BLK METER
In-Stock: 528
Unit Price: 267,93000 Kč