10 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02041

DigiKey Part Number
839-30-02041-30-ND
Manufacturer
Manufacturer Product Number
30-02041
Description
CABLE 10COND 24AWG BLACK 30M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 24 AWG 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
-
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0094" (0.240mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 10COND 24AWG BLACK 502'
In-Stock: 12
Unit Price: 21 981,13000 Kč
CABLE 10COND 24AWG BLACK 1M
In-Stock: 147
Unit Price: 300,69000 Kč
CABLE 10COND 24AWG BLACK 5M
In-Stock: 0
Unit Price: 1 482,88000 Kč
CABLE 10COND 24AWG BLK METER
In-Stock: 528
Unit Price: 267,93000 Kč