
30-02011 | |
|---|---|
DigiKey Part Number | 839-30-02011-ND 839-30-02011-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02011 |
Description | CABLE 6COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.177" (4.50mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,99000 Kč | 115,99 Kč |
| 5 | 103,56600 Kč | 517,83 Kč |
| 10 | 98,61900 Kč | 986,19 Kč |
| 25 | 92,38440 Kč | 2 309,61 Kč |
| 50 | 87,90480 Kč | 4 395,24 Kč |
| 100 | 83,60850 Kč | 8 360,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 61,15510 Kč | 9 356,73 Kč |
| 306 | 58,13444 Kč | 17 789,14 Kč |
| 459 | 56,42501 Kč | 25 899,08 Kč |
| 765 | 54,32881 Kč | 41 561,54 Kč |
| 1 071 | 52,98251 Kč | 56 744,27 Kč |
| 1 530 | 51,58406 Kč | 78 923,61 Kč |
| 3 825 | 48,67811 Kč | 186 193,77 Kč |
| Unit Price without VAT: | 115,99000 Kč |
|---|---|
| Unit Price with VAT: | 140,34790 Kč |








