
30-01866 | |
|---|---|
DigiKey Part Number | 839-30-01866-ND 839-30-01866-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01866 |
Description | CABLE 4COND 22AWG BLK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 65/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0276" (0.700mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 5 | 151,60600 Kč | 758,03 Kč |
| 10 | 144,34000 Kč | 1 443,40 Kč |
| 25 | 135,20200 Kč | 3 380,05 Kč |
| 50 | 128,61280 Kč | 6 430,64 Kč |
| 100 | 122,29450 Kč | 12 229,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 82,42059 Kč | 12 610,35 Kč |
| 306 | 78,33627 Kč | 23 970,90 Kč |
| 459 | 76,02420 Kč | 34 895,11 Kč |
| 765 | 73,18888 Kč | 55 989,49 Kč |
| 1 071 | 71,36771 Kč | 76 434,82 Kč |
| 1 530 | 69,47552 Kč | 106 297,55 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |









