4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01578

DigiKey Part Number
839-30-01578-ND
839-30-01578-DS-ND
Manufacturer
Manufacturer Product Number
30-01578
Description
CABLE 4COND 22AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 523
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1117,17000 Kč117,17 Kč
5104,61200 Kč523,06 Kč
1099,61500 Kč996,15 Kč
2593,32360 Kč2 333,09 Kč
5088,79640 Kč4 439,82 Kč
10084,45610 Kč8 445,61 Kč
Spool
QuantityUnit PriceExt Price
15360,38915 Kč9 239,54 Kč
30657,40690 Kč17 566,51 Kč
45955,71880 Kč25 574,93 Kč
76555,71826 Kč42 624,47 Kč
Manufacturers Standard Package
Unit Price without VAT:117,17000 Kč
Unit Price with VAT:141,77570 Kč
Alternate Length
CABLE 4COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: