4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01578

DigiKey Part Number
839-30-01578-5-ND
Manufacturer
Manufacturer Product Number
30-01578
Description
CABLE 4COND 22AWG BLACK SHLD 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Foil, Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 22AWG BLACK SHLD
In-Stock: 2523
Unit Price: 117,17000 Kč
CABLE 4COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: