
30-01745 | |
|---|---|
DigiKey Part Number | 839-30-01745-ND 839-30-01745-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01745 |
Description | HOOK-UP STRND 20AWG YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 26/0.0063" Yellow 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 34,98200 Kč | 174,91 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 25 | 31,22840 Kč | 780,71 Kč |
| 50 | 29,72480 Kč | 1 486,24 Kč |
| 100 | 28,29060 Kč | 2 829,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 13,97433 Kč | 4 262,17 Kč |
| 610 | 13,29070 Kč | 8 107,33 Kč |
| 915 | 12,90379 Kč | 11 806,97 Kč |
| 1 525 | 12,42971 Kč | 18 955,31 Kč |
| 2 135 | 12,12524 Kč | 25 887,39 Kč |
| 3 050 | 11,80893 Kč | 36 017,24 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |






