
30-01747 | |
|---|---|
DigiKey Part Number | 839-30-01747-ND 839-30-01747-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01747 |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 26/0.0063" Green 600V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.059" (1.50mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - | |
Spool Size | 1000.7' (305.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 5 | 33,47000 Kč | 167,35 Kč |
| 10 | 31,87500 Kč | 318,75 Kč |
| 25 | 29,88440 Kč | 747,11 Kč |
| 50 | 28,45220 Kč | 1 422,61 Kč |
| 100 | 27,07900 Kč | 2 707,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 12,94784 Kč | 3 949,09 Kč |
| 610 | 12,31480 Kč | 7 512,03 Kč |
| 915 | 11,95670 Kč | 10 940,38 Kč |
| 1 525 | 11,51751 Kč | 17 564,20 Kč |
| 2 135 | 11,26545 Kč | 24 051,74 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |





