20 AWG Hook-Up Wire 26/0.0063" Yellow 600V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01745

DigiKey Part Number
839-30-01745-152-ND
Manufacturer
Manufacturer Product Number
30-01745
Description
HOOK-UP STRND 20AWG YLW 498.7'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 26/0.0063" Yellow 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
26/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.059" (1.50mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 369,47000 Kč4 369,47 Kč
Manufacturers Standard Package
Unit Price without VAT:4 369,47000 Kč
Unit Price with VAT:5 287,05870 Kč
Alternate Length
HOOK-UP STRND 20AWG YELLOW
In-Stock: 2645
Unit Price: 39,06000 Kč
HOOK-UP STRND 20AWG YELLOW 16.4'
In-Stock: 0
Unit Price: 158,53000 Kč
HOOK-UP STRND 20AWG YELLOW 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG YLW 98.43'
In-Stock: 1
Unit Price: 936,51000 Kč