30-01739 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Alpha Wire
In Stock: 1
Unit Price: 14 028,55000 Kč
Datasheet
18 AWG Hook-Up Wire 41/0.0063" Purple 600V 498.7' (152.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01739

DigiKey Part Number
839-30-01739-152-ND
Manufacturer
Manufacturer Product Number
30-01739
Description
HOOK-UP STRND 18AWG PURP 498.7'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Purple 600V 498.7' (152.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
498.7' (152.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HOOK-UP STRND 18AWG PURPLE
In-Stock: 144
Unit Price: 45,78000 Kč
HOOK-UP STRND 18AWG PURP 98.43'
In-Stock: 4
Unit Price: 1 187,86000 Kč
HOOK-UP STRND 18AWG PURPLE 3.28'
In-Stock: 58
Unit Price: 44,31000 Kč
HOOK-UP STRND 18AWG PURPLE 16.4'
In-Stock: 16
Unit Price: 200,32000 Kč