18 AWG Hook-Up Wire 41/0.0063" Purple 600V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01739

DigiKey Part Number
839-30-01739-1-ND
Manufacturer
Manufacturer Product Number
30-01739
Description
HOOK-UP STRND 18AWG PURPLE 3.28'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 41/0.0063" Purple 600V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
41/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
3.28' (1.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
536,20000 Kč181,00 Kč
1028,17900 Kč281,79 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč
Alternate Length
HOOK-UP STRND 18AWG PURPLE
In-Stock: 144
Unit Price: 45,78000 Kč
HOOK-UP STRND 18AWG PURP 98.43'
In-Stock: 4
Unit Price: 1 187,86000 Kč
HOOK-UP STRND 18AWG PURPLE 16.4'
In-Stock: 16
Unit Price: 200,32000 Kč
HOOK-UP STRND 18AWG PURP 498.7'
In-Stock: 0
Unit Price: