3 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01571

DigiKey Part Number
839-30-01571-ND
839-30-01571-DS-ND
Manufacturer
Manufacturer Product Number
30-01571
Description
CABLE 3COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0331" (0.840mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 986
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
571,14200 Kč355,71 Kč
1067,76100 Kč677,61 Kč
2563,49800 Kč1 587,45 Kč
5060,43220 Kč3 021,61 Kč
10057,49040 Kč5 749,04 Kč
Spool
QuantityUnit PriceExt Price
15347,17137 Kč7 217,22 Kč
30644,84925 Kč13 723,87 Kč
45943,53495 Kč19 982,54 Kč
76542,74315 Kč32 698,51 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč
Alternate Length
CABLE 3COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 2 734,57000 Kč
CABLE 3COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG BLACK SHLD 5M
In-Stock: 1
Unit Price: 458,18000 Kč