30-00918 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 4,47000 Kč
Datasheet
4 Conductor Multi-Conductor Cable Black 24 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00918

DigiKey Part Number
839-30-00918-ND
839-30-00918-DS-ND
Manufacturer
Manufacturer Product Number
30-00918
Description
CABLE 4COND 24AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG Braid
Datasheet
 Datasheet
EDA/CAD Models
30-00918 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
5102,55400 Kč512,77 Kč
1097,64100 Kč976,41 Kč
2591,48400 Kč2 287,10 Kč
5087,04520 Kč4 352,26 Kč
10082,79090 Kč8 279,09 Kč
Spool
QuantityUnit PriceExt Price
15356,69046 Kč8 673,64 Kč
30653,89350 Kč16 491,41 Kč
45952,31063 Kč24 010,58 Kč
76552,06461 Kč39 829,43 Kč
Manufacturers Standard Package
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč
Alternate Length
CABLE 4COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: