30-00918 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 0
Unit Price: 5,26000 Kč
Datasheet
4 Conductor Multi-Conductor Cable Black 24 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00918

DigiKey Part Number
T1390-5-ND
Manufacturer
Manufacturer Product Number
30-00918
Description
CABLE 4COND 24AWG BLACK SHLD 5M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 24 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
30-00918 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.189" (4.80mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CABLE 4COND 24AWG BLACK SHLD
In-Stock: 0
Unit Price: 114,86000 Kč
CABLE 4COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 4COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: