3 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01571

DigiKey Part Number
839-30-01571-5-ND
Manufacturer
Manufacturer Product Number
30-01571
Description
CABLE 3COND 24AWG BLACK SHLD 5M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 24 AWG Foil, Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
Foil, Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1458,18000 Kč458,18 Kč
5374,85600 Kč1 874,28 Kč
10291,53600 Kč2 915,36 Kč
Manufacturers Standard Package
Unit Price without VAT:458,18000 Kč
Unit Price with VAT:554,39780 Kč
Alternate Length
CABLE 3COND 24AWG BLACK SHLD
In-Stock: 1986
Unit Price: 79,58000 Kč
CABLE 3COND 24AWG BLK SHLD 30M
In-Stock: 0
Unit Price: 2 734,57000 Kč
CABLE 3COND 24AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: