
30-01520 | |
|---|---|
DigiKey Part Number | 839-30-01520-ND 839-30-01520-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01520 |
Description | CBL 9COND 24AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 9 Conductor Multi-Conductor Cable Black 24 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0319" (0.810mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,65000 Kč | 241,65 Kč |
| 5 | 215,80400 Kč | 1 079,02 Kč |
| 10 | 205,40600 Kč | 2 054,06 Kč |
| 25 | 192,33800 Kč | 4 808,45 Kč |
| 50 | 182,93300 Kč | 9 146,65 Kč |
| 100 | 173,90880 Kč | 17 390,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 116,63078 Kč | 17 844,51 Kč |
| 306 | 110,82000 Kč | 33 910,92 Kč |
| 459 | 107,53020 Kč | 49 356,36 Kč |
| 765 | 103,49665 Kč | 79 174,94 Kč |
| 1 071 | 100,90478 Kč | 108 069,02 Kč |
| 1 530 | 98,21214 Kč | 150 264,57 Kč |
| Unit Price without VAT: | 241,65000 Kč |
|---|---|
| Unit Price with VAT: | 292,39650 Kč |





