30-01520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01520

DigiKey Part Number
839-30-01520-5-ND
Manufacturer
Manufacturer Product Number
30-01520
Description
CBL 9COND 24AWG SHLD 5M MPPE
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Black 24 AWG Foil 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
41/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.224" (5.69mm)
Shield Type
Foil
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0319" (0.810mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 218,37000 Kč1 218,37 Kč
5996,84400 Kč4 984,22 Kč
10775,31400 Kč7 753,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 218,37000 Kč
Unit Price with VAT:1 474,22770 Kč
Alternate Length
CBL 9COND 24AWG SHLD MPPE
In-Stock: 209
Unit Price: 241,65000 Kč
CBL 9COND 24AWG SHLD 30M MPPE
In-Stock: 1
Unit Price: 4 775,40000 Kč
CBL 9COND 24AWG SHLD 1M MPPE
In-Stock: 79
Unit Price: 247,97000 Kč