
78132 SL005 | |
|---|---|
DigiKey Part Number | 78132SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78132 SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.130" (3.30mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 494,05000 Kč | 6 494,05 Kč |
| 2 | 6 176,03500 Kč | 12 352,07 Kč |
| 3 | 5 996,05000 Kč | 17 988,15 Kč |
| 5 | 5 775,45800 Kč | 28 877,29 Kč |
| 7 | 5 633,79286 Kč | 39 436,55 Kč |
| 10 | 5 486,65100 Kč | 54 866,51 Kč |
| 25 | 5 122,60480 Kč | 128 065,12 Kč |
| 50 | 4 915,37140 Kč | 245 768,57 Kč |
| Unit Price without VAT: | 6 494,05000 Kč |
|---|---|
| Unit Price with VAT: | 7 857,80050 Kč |






