
78183 SL005 | |
|---|---|
DigiKey Part Number | 78183SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78183 SL005 |
Description | MULTI-PAIR 6CON 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 096,39000 Kč | 11 096,39 Kč |
| 2 | 10 549,50000 Kč | 21 099,00 Kč |
| 3 | 10 239,95333 Kč | 30 719,86 Kč |
| 5 | 9 860,45000 Kč | 49 302,25 Kč |
| 7 | 9 616,66429 Kč | 67 316,65 Kč |
| 10 | 9 363,47000 Kč | 93 634,70 Kč |
| 25 | 8 736,73880 Kč | 218 418,47 Kč |
| 50 | 8 733,59320 Kč | 436 679,66 Kč |
| Unit Price without VAT: | 11 096,39000 Kč |
|---|---|
| Unit Price with VAT: | 13 426,63190 Kč |





