
78243 SL005 | |
|---|---|
DigiKey Part Number | 78243SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78243 SL005 |
Description | MULTI-PAIR 6CON 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.222" (5.64mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 794,28000 Kč | 15 794,28 Kč |
| 2 | 15 012,20500 Kč | 30 024,41 Kč |
| 3 | 14 569,46333 Kč | 43 708,39 Kč |
| 5 | 14 026,74800 Kč | 70 133,74 Kč |
| 7 | 13 678,03714 Kč | 95 746,26 Kč |
| 10 | 13 315,84000 Kč | 133 158,40 Kč |
| 25 | 12 757,07440 Kč | 318 926,86 Kč |
| Unit Price without VAT: | 15 794,28000 Kč |
|---|---|
| Unit Price with VAT: | 19 111,07880 Kč |







