
30-01442 | |
|---|---|
DigiKey Part Number | 839-30-01442-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-01442 |
Description | CBL 4COND 26AWG SHLD 5M MPPE |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 26 AWG Foil 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Foil | |
Length | 16.40' (5.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0311" (0.790mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,94000 Kč | 528,94 Kč |
| 5 | 432,85200 Kč | 2 164,26 Kč |
| 10 | 336,66100 Kč | 3 366,61 Kč |
| Unit Price without VAT: | 528,94000 Kč |
|---|---|
| Unit Price with VAT: | 640,01740 Kč |



