
30-01442 | |
|---|---|
DigiKey Part Number | 839-30-01442-ND 839-30-01442-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01442 |
Description | CBL 4COND 26AWG SHLD MPPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Foil | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0311" (0.790mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 5 | 72,69600 Kč | 363,48 Kč |
| 10 | 69,23000 Kč | 692,30 Kč |
| 25 | 64,87560 Kč | 1 621,89 Kč |
| 50 | 61,73840 Kč | 3 086,92 Kč |
| 100 | 58,73350 Kč | 5 873,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 101,08549 Kč | 15 466,08 Kč |
| 306 | 96,87010 Kč | 29 642,25 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |



