2 Conductor Multi-Conductor Cable Black 32 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01416

DigiKey Part Number
839-30-01416-ND
839-30-01416-DS-ND
Manufacturer
Manufacturer Product Number
30-01416
Description
CABLE 2COND 32AWG SHLD MPPE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 32 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0276" (0.700mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 817
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
551,32000 Kč256,60 Kč
1048,90400 Kč489,04 Kč
2545,82600 Kč1 145,65 Kč
5043,61700 Kč2 180,85 Kč
10041,50250 Kč4 150,25 Kč
Spool
QuantityUnit PriceExt Price
15329,72111 Kč4 547,33 Kč
30628,26634 Kč8 649,50 Kč
45927,44333 Kč12 596,49 Kč
76526,43469 Kč20 222,54 Kč
1 07125,78696 Kč27 617,83 Kč
1 53025,11416 Kč38 424,66 Kč
Manufacturers Standard Package
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč
Alternate Length
CBL 2COND 32AWG SHLD 30M MPPE
In-Stock: 4
Unit Price: 1 789,24000 Kč
CBL 2COND 32AWG SHLD 1M MPPE
In-Stock: 11
Unit Price: 61,73000 Kč
CBL 2COND 32AWG SHLD 5M MPPE
In-Stock: 0
Unit Price: 287,46000 Kč