
30-01416 | |
|---|---|
DigiKey Part Number | 839-30-01416-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-01416 |
Description | CBL 2COND 32AWG SHLD 30M MPPE |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 32 AWG Foil 98.43' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.118" (3.00mm) | |
Shield Type | Foil | |
Length | 98.43' (30.00m) | |
Jacket Color | Black | |
Ratings | UL Style 21509 | |
Features | Drain Wire | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0276" (0.700mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 789,24000 Kč | 1 789,24 Kč |
| 5 | 1 463,93800 Kč | 7 319,69 Kč |
| Unit Price without VAT: | 1 789,24000 Kč |
|---|---|
| Unit Price with VAT: | 2 164,98040 Kč |


