2 Conductor Multi-Conductor Cable Black 30 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03206

DigiKey Part Number
839-30-03206-ND
839-30-03206-DS-ND
Manufacturer
Manufacturer Product Number
30-03206
Description
CABLE 2COND 30AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 30 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
10/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 046
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
555,26600 Kč276,33 Kč
1052,64200 Kč526,42 Kč
2549,33680 Kč1 233,42 Kč
5046,95580 Kč2 347,79 Kč
10044,67740 Kč4 467,74 Kč
Spool
QuantityUnit PriceExt Price
15332,07889 Kč4 908,07 Kč
30630,50817 Kč9 335,50 Kč
45929,61908 Kč13 595,16 Kč
76528,52928 Kč21 824,90 Kč
1 07127,82931 Kč29 805,19 Kč
1 53027,10265 Kč41 467,05 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč