10 Conductor Multi-Conductor Cable Black 32 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01207

DigiKey Part Number
839-30-01207-ND
839-30-01207-DS-ND
Manufacturer
Manufacturer Product Number
30-01207
Description
CABLE 10COND 32AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 32 AWG Spiral 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
19/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 491
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
593,02200 Kč465,11 Kč
1088,57000 Kč885,70 Kč
2582,99240 Kč2 074,81 Kč
5078,96920 Kč3 948,46 Kč
10075,11190 Kč7 511,19 Kč
Spool
QuantityUnit PriceExt Price
15356,69046 Kč8 673,64 Kč
30653,89350 Kč16 491,41 Kč
45952,31063 Kč24 010,58 Kč
76552,06461 Kč39 829,43 Kč
Manufacturers Standard Package
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč
Alternate Length
CABLE 10COND 32AWG BLK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 10COND 32AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 10COND 32AWG BLK SHLD 5M
In-Stock: 0
Unit Price: