
30-00676 | |
|---|---|
DigiKey Part Number | 839-30-00676-ND 839-30-00676-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00676 |
Description | CABLE 10COND 28AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 28 AWG Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 19/0.0031" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 5 | 142,03000 Kč | 710,15 Kč |
| 10 | 135,22700 Kč | 1 352,27 Kč |
| 25 | 126,66000 Kč | 3 166,50 Kč |
| 50 | 120,49920 Kč | 6 024,96 Kč |
| 100 | 114,58610 Kč | 11 458,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 70,77974 Kč | 10 829,30 Kč |
| 306 | 67,27663 Kč | 20 586,65 Kč |
| 459 | 66,07004 Kč | 30 326,15 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |



