30-00195
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01204

DigiKey Part Number
839-30-01204-DS-ND
Manufacturer
Manufacturer Product Number
30-01204
Description
CABLE 10COND 30AWG BLK METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 30 AWG Spiral Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
25/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.150" (3.81mm)
Shield Type
Spiral
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1110,51000 Kč110,51 Kč
598,76600 Kč493,83 Kč
1094,05100 Kč940,51 Kč
2588,11520 Kč2 202,88 Kč
5083,83800 Kč4 191,90 Kč
10079,74160 Kč7 974,16 Kč
Manufacturers Standard Package
Unit Price without VAT:110,51000 Kč
Unit Price with VAT:133,71710 Kč
Alternate Length
CABLE 10COND 30AWG BLK SHLD 502'
In-Stock: 8
Unit Price: 8 648,39000 Kč
CABLE 10COND 30AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 10COND 30AWG BLK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 10COND 30AWG BLK SHLD 5M
In-Stock: 0
Unit Price: