6 Conductor Multi-Conductor Cable Black 32 AWG Spiral 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01147

DigiKey Part Number
839-30-01147-ND
839-30-01147-DS-ND
Manufacturer
Manufacturer Product Number
30-01147
Description
CABLE 6COND 32AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 6 Conductor Multi-Conductor Cable Black 32 AWG Spiral
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
19/0.002"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Shield Type
Spiral
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
150 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Grade
-
Qualification
-
Shield Material
Copper, Tinned
Shield Coverage
90%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
191,57000 Kč91,57 Kč
581,80000 Kč409,00 Kč
1077,88500 Kč778,85 Kč
2572,96760 Kč1 824,19 Kč
5069,43980 Kč3 471,99 Kč
10066,05280 Kč6 605,28 Kč
Spool
QuantityUnit PriceExt Price
15342,75627 Kč6 541,71 Kč
30640,65333 Kč12 439,92 Kč
45939,46394 Kč18 113,95 Kč
76538,00557 Kč29 074,26 Kč
1 07137,06883 Kč39 700,72 Kč
1 53036,09593 Kč55 226,77 Kč
3 82533,68820 Kč128 857,37 Kč
Manufacturers Standard Package
Unit Price without VAT:91,57000 Kč
Unit Price with VAT:110,79970 Kč
Alternate Length
CABLE 6COND 32AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 6COND 32AWG BLACK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 6COND 32AWG BLK SHLD 30M
In-Stock: 0
Unit Price: