5 Conductor Multi-Conductor Cable Black 20 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00921

DigiKey Part Number
30-00921-5-ND
Manufacturer
Manufacturer Product Number
30-00921
Description
CABLE 5COND 20AWG BLACK SHLD 5M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 20 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 369,91000 Kč1 369,91 Kč
51 120,91600 Kč5 604,58 Kč
10871,81600 Kč8 718,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 369,91000 Kč
Unit Price with VAT:1 657,59110 Kč
Alternate Length
CABLE 5COND 20AWG BLK SHLD 502'
In-Stock: 14
Unit Price: 18 874,68000 Kč
CABLE 5COND 20AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 5COND 20AWG BLACK SHLD 1M
In-Stock: 12
Unit Price: 278,22000 Kč
CABLE 5COND 20AWG BLK SHLD METER
In-Stock: 224
Unit Price: 224,89000 Kč