5 Conductor Multi-Conductor Cable Black 20 AWG Braid 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00921

DigiKey Part Number
30-00921-30-ND
Manufacturer
Manufacturer Product Number
30-00921
Description
CABLE 5COND 20AWG BLK SHLD 30M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 20 AWG Braid 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
Braid
Length
98.43' (30.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 20AWG BLK SHLD 502'
In-Stock: 14
Unit Price: 18 874,68000 Kč
CABLE 5COND 20AWG BLACK SHLD 1M
In-Stock: 12
Unit Price: 278,22000 Kč
CABLE 5COND 20AWG BLACK SHLD 5M
In-Stock: 6
Unit Price: 1 369,91000 Kč
CABLE 5COND 20AWG BLK SHLD METER
In-Stock: 224
Unit Price: 224,89000 Kč