5 Conductor Multi-Conductor Cable Black 20 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00921

DigiKey Part Number
839-30-00921-ND
Manufacturer
Manufacturer Product Number
30-00921
Description
CABLE 5COND 20AWG BLK SHLD 502'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 20 AWG Braid 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
41/0.005"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Grade
-
Qualification
-
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
118 874,68000 Kč18 874,68 Kč
217 937,85500 Kč35 875,71 Kč
317 917,73333 Kč53 753,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18 874,68000 Kč
Unit Price with VAT:22 838,36280 Kč
Alternate Length
CABLE 5COND 20AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 5COND 20AWG BLACK SHLD 1M
In-Stock: 12
Unit Price: 278,22000 Kč
CABLE 5COND 20AWG BLACK SHLD 5M
In-Stock: 6
Unit Price: 1 369,91000 Kč
CABLE 5COND 20AWG BLK SHLD METER
In-Stock: 224
Unit Price: 224,89000 Kč