
30-00914 | |
|---|---|
DigiKey Part Number | 839-30-00914-ND 839-30-00914-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-00914 |
Description | CABLE 3COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 3 Conductor Multi-Conductor Cable Black 26 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.169" (4.29mm) | |
Shield Type | Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Bare | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,79000 Kč | 100,79 Kč |
| 5 | 90,08200 Kč | 450,41 Kč |
| 10 | 85,77700 Kč | 857,77 Kč |
| 25 | 80,35520 Kč | 2 008,88 Kč |
| 50 | 76,46640 Kč | 3 823,32 Kč |
| 100 | 72,73080 Kč | 7 273,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 54,43974 Kč | 8 329,28 Kč |
| 306 | 51,75663 Kč | 15 837,53 Kč |
| 459 | 50,23736 Kč | 23 058,95 Kč |
| 765 | 48,37556 Kč | 37 007,30 Kč |
| 1 071 | 47,17923 Kč | 50 528,96 Kč |
| 1 530 | 45,93731 Kč | 70 284,08 Kč |
| Unit Price without VAT: | 100,79000 Kč |
|---|---|
| Unit Price with VAT: | 121,95590 Kč |





