3 Conductor Multi-Conductor Cable Black 26 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00914

DigiKey Part Number
30-00914-5-ND
Manufacturer
Manufacturer Product Number
30-00914
Description
CABLE 3COND 26AWG BLACK SHLD 5M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 26 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.169" (4.29mm)
Shield Type
Braid
Length
16.40' (5.00m)
Jacket Color
Black
Ratings
UL Style 20280
Features
Drain Wire
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Bare
Shield Coverage
65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1528,94000 Kč528,94 Kč
5432,85200 Kč2 164,26 Kč
Manufacturers Standard Package
Unit Price without VAT:528,94000 Kč
Unit Price with VAT:640,01740 Kč
Alternate Length
CABLE 3COND 26AWG BLACK SHLD
In-Stock: 1120
Unit Price: 100,79000 Kč
CABLE 3COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 3COND 26AWG BLACK SHLD 1M
In-Stock: 9
Unit Price: 110,03000 Kč