14 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Circular Connector Plug, Male Pins Solder Cup
NX-A11YAR-P14XCD0-0000
NX-A11YAR-P14XCD0-0000
Ranger Series Pin and Socket Connectors from Amphenol PIO | DigiKey

NX-A11YAR-P14XCD0-0000

DigiKey Part Number
1967-NX-A11YAR-P14XCD0-0000-ND
Manufacturer
Manufacturer Product Number
NX-A11YAR-P14XCD0-0000
Description
CONN PLUG MALE 14P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.256" (6.50mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 903,26000 Kč1 903,26 Kč
101 617,79100 Kč16 177,91 Kč
251 516,57640 Kč37 914,41 Kč
501 444,27180 Kč72 213,59 Kč
1001 375,42570 Kč137 542,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 903,26000 Kč
Unit Price with VAT:2 302,94460 Kč