14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
NX-K11YAR-P14WCD0-0000
NX-K11YAR-P14WCD0-0000
Ranger Series Pin and Socket Connectors from Amphenol PIO | DigiKey

NX-K11YAR-P14WCD0-0000

DigiKey Part Number
1967-NX-K11YAR-P14WCD0-0000-ND
Manufacturer
Manufacturer Product Number
NX-K11YAR-P14WCD0-0000
Description
CONN RCPT FMALE 14P SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
14
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Electroless Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
0.547" (13.89mm)
Operating Temperature
-51°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 714,83000 Kč2 714,83 Kč
102 307,82700 Kč23 078,27 Kč
252 163,49120 Kč54 087,28 Kč
502 060,36160 Kč103 018,08 Kč
1001 981,16130 Kč198 116,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 714,83000 Kč
Unit Price with VAT:3 284,94430 Kč