2 Conductor Multi-Conductor Cable White 24 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00693

DigiKey Part Number
839-30-00693-DS-ND
Manufacturer
Manufacturer Product Number
30-00693
Description
CABLE 2COND 24AWG WHITE METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
11/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.157" (3.99mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
White
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
142,21000 Kč42,21 Kč
537,79600 Kč188,98 Kč
1036,01200 Kč360,12 Kč
2533,75640 Kč843,91 Kč
5032,13540 Kč1 606,77 Kč
10030,58150 Kč3 058,15 Kč
Manufacturers Standard Package
Unit Price without VAT:42,21000 Kč
Unit Price with VAT:51,07410 Kč
Alternate Length
CABLE 2COND 24AWG WHITE 1000'
In-Stock: 14
Unit Price: 4 139,34000 Kč
CABLE 2COND 24AWG WHITE 1M
In-Stock: 26
Unit Price: 40,95000 Kč
CABLE 2COND 24AWG WHITE 5M
In-Stock: 16
Unit Price: 184,36000 Kč
CABLE 2COND 24AWG WHITE 30M
In-Stock: 0
Unit Price:
CABLE 2COND 24AWG WHITE 152M
In-Stock: 0
Unit Price: 5 153,12000 Kč