
F221V3/16 GR103 | |
|---|---|
DigiKey Part Number | F221V3/16GR103-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/16 GR103 |
Description | HEATSHRINK 3/16" X 4' GREEN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Fluid Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 2 | 92,18000 Kč | 184,36 Kč |
| 3 | 87,77000 Kč | 263,31 Kč |
| 5 | 82,52200 Kč | 412,61 Kč |
| 7 | 79,22286 Kč | 554,56 Kč |
| 10 | 75,88700 Kč | 758,87 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |







